


B320A-13 | |
---|---|
DigiKey Part Number | B320ADITR-ND - Tape & Reel (TR) B320ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B320A-13 |
Description | DIODE SCHOTTKY 20V 3A SMA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B320A-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.30000 | $9,000.00 |