B330AQ-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.08000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.48000
Datasheet
Diode 30 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SMA
DO-214AC

B330AQ-13-F

DigiKey Part Number
31-B330AQ-13-FTR-ND - Tape & Reel (TR)
31-B330AQ-13-FCT-ND - Cut Tape (CT)
31-B330AQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
B330AQ-13-F
Description
DIODE SCHOTTKY 30V 3A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.31000$3.10
100$0.19650$19.65
500$0.14744$73.72
1,000$0.13161$131.61
2,000$0.11882$237.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09090$454.50
10,000$0.07663$766.30
Manufacturer Standard Packaging