Parametric Equivalent
Parametric Equivalent



B540CX-13 | |
|---|---|
DigiKey Part Number | 31-B540CX-13TR-ND - Tape & Reel (TR) 31-B540CX-13CT-ND - Cut Tape (CT) 31-B540CX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | B540CX-13 |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B540CX-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37900 | $3.79 |
| 100 | $0.24190 | $24.19 |
| 500 | $0.18288 | $91.44 |
| 1,000 | $0.16383 | $163.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13540 | $406.20 |
| 6,000 | $0.12355 | $741.30 |
| 9,000 | $0.11750 | $1,057.50 |
| 15,000 | $0.11072 | $1,660.80 |
| 21,000 | $0.10670 | $2,240.70 |
| 30,000 | $0.10279 | $3,083.70 |
| 75,000 | $0.10113 | $7,584.75 |


