
BAS21Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS21Q-13-FTR-ND - Tape & Reel (TR) 31-BAS21Q-13-FCT-ND - Cut Tape (CT) 31-BAS21Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BAS21Q-13-F |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.07600 | $0.76 |
| 100 | $0.06560 | $6.56 |
| 500 | $0.04768 | $23.84 |
| 1,000 | $0.03845 | $38.45 |
| 2,000 | $0.03477 | $69.54 |
| 5,000 | $0.03110 | $155.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02020 | $202.00 |
| 20,000 | $0.02000 | $400.00 |
| 30,000 | $0.01998 | $599.40 |
| 50,000 | $0.01801 | $900.50 |
| 70,000 | $0.01725 | $1,207.50 |





