BAV170 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


Infineon Technologies
In Stock: 61,666
Unit Price: $0.04000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,488
Unit Price: $0.13000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170

DigiKey Part Number
BAV170DITR-ND - Tape & Reel (TR)
BAV170DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV170
Description
DIODE ARRAY GP 85V 125MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.31000$0.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08488$254.64
6,000$0.07769$466.14
9,000$0.07399$665.91
15,000$0.06981$1,047.15
21,000$0.06732$1,413.72
30,000$0.06489$1,946.70
75,000$0.06250$4,687.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.