BAV70-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,718
Unit Price: $0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 82
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.06476
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 78
Unit Price: $0.10000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-7

DigiKey Part Number
BAV70DITR-ND - Tape & Reel (TR)
BAV70DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV70-7
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.04774$1,432.20
75,000$0.04375$3,281.25