BAV70T-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.14000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16000
Datasheet
Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70T-7

DigiKey Part Number
BAV70TDITR-ND - Tape & Reel (TR)
BAV70TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
BAV70T-7
Description
DIODE ARRAY GP 85V 75MA SOT-523
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
75mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.04774$1,432.20
75,000$0.04375$3,281.25
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.