N-Channel 50 V 500mA (Ta) 600mW (Ta), 920mW (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN20Q-7

DigiKey Part Number
BSN20Q-7DITR-ND - Tape & Reel (TR)
BSN20Q-7DICT-ND - Cut Tape (CT)
BSN20Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BSN20Q-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 600mW (Ta), 920mW (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSN20Q-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta), 920mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.22300$2.23
100$0.11530$11.53
500$0.10378$51.89
1,000$0.09211$92.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06528$195.84
6,000$0.06222$373.32
9,000$0.05712$514.08
15,000$0.05493$823.95
21,000$0.04967$1,043.07
30,000$0.04850$1,455.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.