BZT52C27S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.07048
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07620
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.10000
Datasheet
Zener Diode 27 V 200 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±7% Surface Mount SOD-323
SOD-323

BZT52C27S-7

DigiKey Part Number
BZT52C27SDITR-ND - Tape & Reel (TR)
BZT52C27SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
BZT52C27S-7
Description
DIODE ZENER 27V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C27S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.07048$2,114.40
75,000$0.06875$5,156.25
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.