Parametric Equivalent
Parametric Equivalent

BZT585B7V5TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B7V5TQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | BZT585B7V5TQ-7 |
Description | DIODE ZENER 7.5V 350MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±2% Surface Mount SOD-523 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03500 | $105.00 |
| 6,000 | $0.03063 | $183.78 |


