BZX84C6V2-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1,849
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,238
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,370
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 909
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2-7

DigiKey Part Number
BZX84C6V2DITR-ND - Tape & Reel (TR)
BZX84C6V2DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C6V2-7
Description
DIODE ZENER 6.2V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05353$1,605.90
75,000$0.05000$3,750.00