8V Clamp 28.2A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp 28.2A Ipp Tvs Diode Surface Mount SOD-123F
SOD123F

D3V3AP2WF-7

DigiKey Part Number
31-D3V3AP2WF-7TR-ND - Tape & Reel (TR)
31-D3V3AP2WF-7CT-ND - Cut Tape (CT)
31-D3V3AP2WF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
D3V3AP2WF-7
Description
TVS DIODE 3.3VWM 8VC SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 28.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23300$2.33
100$0.11300$11.30
500$0.11200$56.00
1,000$0.11000$110.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07600$228.00
6,000$0.07400$444.00
9,000$0.07375$663.75
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.