D3Z5V1BF-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z2V7BF-7

DigiKey Part Number
31-D3Z2V7BF-7TR-ND - Tape & Reel (TR)
31-D3Z2V7BF-7CT-ND - Cut Tape (CT)
31-D3Z2V7BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z2V7BF-7
Description
DIODE ZENER 2.8V 400MW SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.8 V 400 mW ±4% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z2V7BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13500$1.35
100$0.09210$9.21
500$0.05684$28.42
1,000$0.04300$43.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03500$105.00
6,000$0.03100$186.00
9,000$0.02400$216.00
15,000$0.02350$352.50
21,000$0.02300$483.00
30,000$0.02206$661.80
75,000$0.02051$1,538.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.