
D5V0S1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D5V0S1U2LP-7BTR-ND - Tape & Reel (TR) 31-D5V0S1U2LP-7BCT-ND - Cut Tape (CT) 31-D5V0S1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | D5V0S1U2LP-7B |
Description | TVS DIODE 5.5VWM 13VC X1DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 40A Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 40A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10300 | $1.03 |
| 100 | $0.03400 | $3.40 |
| 500 | $0.03300 | $16.50 |



