Similar

DDA114YH-7 | |
|---|---|
DigiKey Part Number | DDA114YH-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | DDA114YH-7 |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09838 | $295.14 |
| 6,000 | $0.08922 | $535.32 |
| 9,000 | $0.08454 | $760.86 |
| 15,000 | $0.07929 | $1,189.35 |
| 21,000 | $0.07618 | $1,599.78 |
| 30,000 | $0.07316 | $2,194.80 |
| 75,000 | $0.06652 | $4,989.00 |
| 150,000 | $0.06563 | $9,844.50 |


