DDC144EU-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet

Direct


onsemi
In Stock: 1,315
Unit Price: $0.24000
Datasheet

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05033
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,043
Unit Price: $0.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 114
Unit Price: $0.48000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDC144EU-7

DigiKey Part Number
DDC144EUDITR-ND - Tape & Reel (TR)
DDC144EUDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
DDC144EU-7
Description
TRANS PREBIAS 2NPN 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.42000$0.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09000$2,700.00
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.