Similar



DDZ9699Q-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9699Q-7TR-ND - Tape & Reel (TR) 31-DDZ9699Q-7CT-ND - Cut Tape (CT) 31-DDZ9699Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DDZ9699Q-7 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.11000 | $1.10 |
| 100 | $0.05400 | $5.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04998 | $149.94 |
| 6,000 | $0.03800 | $228.00 |
| 9,000 | $0.03200 | $288.00 |
| 15,000 | $0.03072 | $460.80 |
| 21,000 | $0.02848 | $598.08 |
| 30,000 | $0.02763 | $828.90 |


