Zener Diode 20 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX20C-13

DigiKey Part Number
DDZX20C-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
DDZX20C-13
Description
DIODE ZENER 20V 300MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03523$352.30
20,000$0.03189$637.80
30,000$0.03019$905.70
50,000$0.02828$1,414.00
70,000$0.02714$1,899.80
100,000$0.02604$2,604.00
250,000$0.02363$5,907.50
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.