Parametric Equivalent

DMF05LCFLPAQ-7 | |
|---|---|
DigiKey Part Number | 31-DMF05LCFLPAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | DMF05LCFLPAQ-7 |
Description | TVS DIODE 5VWM 12.5V UDFN16166 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 5A Ipp Tvs Diode Surface Mount U-DFN1616-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11307 | $339.21 |
| 6,000 | $0.10285 | $617.10 |
| 9,000 | $0.09764 | $878.76 |
| 15,000 | $0.09178 | $1,376.70 |
| 21,000 | $0.08831 | $1,854.51 |
| 30,000 | $0.08493 | $2,547.90 |
| 75,000 | $0.08100 | $6,075.00 |


