Parametric Equivalent

DMN10H700S-13 | |
|---|---|
DigiKey Part Number | 31-DMN10H700S-13TR-ND - Tape & Reel (TR) 31-DMN10H700S-13CT-ND - Cut Tape (CT) 31-DMN10H700S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMN10H700S-13 |
Description | MOSFET N-CH 100V 700MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 700mA (Ta) 400mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 235 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22500 | $2.25 |
| 100 | $0.14110 | $14.11 |
| 500 | $0.10480 | $52.40 |
| 1,000 | $0.09085 | $90.85 |
| 2,000 | $0.08312 | $166.24 |
| 5,000 | $0.07236 | $361.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06762 | $676.20 |
| 20,000 | $0.05830 | $1,166.00 |
| 30,000 | $0.05684 | $1,705.20 |
| 50,000 | $0.05584 | $2,792.00 |
| 70,000 | $0.04913 | $3,439.10 |



