DMN2075UDW-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 687
Unit Price: $0.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $0.43706
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2075UDW-7

DigiKey Part Number
DMN2075UDW-7DITR-ND - Tape & Reel (TR)
DMN2075UDW-7DICT-ND - Cut Tape (CT)
DMN2075UDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2075UDW-7
Description
MOSFET N-CH 20V 2.8A SOT363
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 500mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
48mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
594.3 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34900$3.49
100$0.17850$17.85
500$0.16254$81.27
1,000$0.13117$131.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10608$318.24
6,000$0.10066$603.96
9,000$0.09990$899.10
15,000$0.09331$1,399.65
21,000$0.09038$1,897.98
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.