Parametric Equivalent

DMN3190LDW-13 | |
|---|---|
DigiKey Part Number | DMN3190LDW-13DITR-ND - Tape & Reel (TR) DMN3190LDW-13DICT-ND - Cut Tape (CT) DMN3190LDW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMN3190LDW-13 |
Description | MOSFET 2N-CH 30V 1A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1A | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 87pF @ 20V | |
Power - Max | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18000 | $1.80 |
| 100 | $0.12850 | $12.85 |
| 500 | $0.09090 | $45.45 |
| 1,000 | $0.07807 | $78.07 |
| 2,000 | $0.07564 | $151.28 |
| 5,000 | $0.07209 | $360.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05610 | $561.00 |
| 20,000 | $0.05508 | $1,101.60 |
| 30,000 | $0.05355 | $1,606.50 |
| 50,000 | $0.05250 | $2,625.00 |












