Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

DMN33D8LTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN33D8LTQ-7TR-ND - Tape & Reel (TR) 31-DMN33D8LTQ-7CT-ND - Cut Tape (CT) 31-DMN33D8LTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LTQ-7 |
Description | MOSFET N-CH 30V 115MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 48 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 240mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23900 | $2.39 |
| 100 | $0.15010 | $15.01 |
| 500 | $0.11166 | $55.83 |
| 1,000 | $0.09922 | $99.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08088 | $242.64 |
| 6,000 | $0.07314 | $438.84 |
| 9,000 | $0.06430 | $578.70 |
| 15,000 | $0.06395 | $959.25 |
| 21,000 | $0.06211 | $1,304.31 |
| 30,000 | $0.05956 | $1,786.80 |
| 75,000 | $0.05892 | $4,419.00 |
| 150,000 | $0.05338 | $8,007.00 |




