Parametric Equivalent
Similar

DMN6068SEQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6068SEQ-13TR-ND - Tape & Reel (TR) 31-DMN6068SEQ-13CT-ND - Cut Tape (CT) 31-DMN6068SEQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMN6068SEQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT223 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.1A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 502 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.55900 | $5.59 |
| 100 | $0.38560 | $38.56 |
| 500 | $0.31748 | $158.74 |
| 1,000 | $0.28710 | $287.10 |
| 2,000 | $0.26153 | $523.06 |




