
DMN6069SEQ-13 | |
---|---|
DigiKey Part Number | 31-DMN6069SEQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN6069SEQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT223 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Ta), 10A (Tc) 1.2W (Ta), 11W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 825 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 11W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.16933 | $423.33 |
5,000 | $0.15475 | $773.75 |
7,500 | $0.14732 | $1,104.90 |
12,500 | $0.13897 | $1,737.13 |
17,500 | $0.13402 | $2,345.35 |
25,000 | $0.12922 | $3,230.50 |
62,500 | $0.12900 | $8,062.50 |