
DMN63D8L-13 | |
---|---|
DigiKey Part Number | 31-DMN63D8L-13TR-ND - Tape & Reel (TR) 31-DMN63D8L-13CT-ND - Cut Tape (CT) 31-DMN63D8L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8L-13 |
Description | MOSFET N-CH 30V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23.2 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.12800 | $1.28 |
100 | $0.07920 | $7.92 |
500 | $0.05788 | $28.94 |
1,000 | $0.05028 | $50.28 |
2,000 | $0.04508 | $90.16 |
5,000 | $0.03743 | $187.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03185 | $318.50 |
20,000 | $0.02742 | $548.40 |
30,000 | $0.02730 | $819.00 |
50,000 | $0.02703 | $1,351.50 |
70,000 | $0.02593 | $1,815.10 |
100,000 | $0.02501 | $2,501.00 |
250,000 | $0.02254 | $5,635.00 |