Parametric Equivalent

DMP3026SFDF-13 | |
|---|---|
DigiKey Part Number | 31-DMP3026SFDF-13TR-ND - Tape & Reel (TR) 31-DMP3026SFDF-13CT-ND - Cut Tape (CT) 31-DMP3026SFDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMP3026SFDF-13 |
Description | MOSFET P-CH 30V 10.3A 6UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.3A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1204 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46800 | $4.68 |
| 100 | $0.30160 | $30.16 |
| 500 | $0.22984 | $114.92 |
| 1,000 | $0.18715 | $187.15 |
| 2,000 | $0.18074 | $361.48 |
| 5,000 | $0.16608 | $830.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14845 | $1,484.50 |
| 20,000 | $0.14196 | $2,839.20 |






