DMP3099LQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.32000
Datasheet
P-Channel 30 V 3.8A (Ta) 1.08W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3099LQ-13

DigiKey Part Number
31-DMP3099LQ-13TR-ND - Tape & Reel (TR)
31-DMP3099LQ-13CT-ND - Cut Tape (CT)
31-DMP3099LQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
DMP3099LQ-13
Description
MOSFET P-CH 30V 3.8A SOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.08W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20400$2.04
100$0.09870$9.87
500$0.08926$44.63
1,000$0.07140$71.40
2,000$0.06930$138.60
5,000$0.06501$325.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05250$525.00
20,000$0.05218$1,043.60
30,000$0.04965$1,489.50
50,000$0.04750$2,375.00
70,000$0.04347$3,042.90
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.