Parametric Equivalent

DMP6050SFG-13 | |
|---|---|
DigiKey Part Number | DMP6050SFG-13DITR-ND - Tape & Reel (TR) DMP6050SFG-13DICT-ND - Cut Tape (CT) DMP6050SFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMP6050SFG-13 |
Description | MOSFET P-CH 60V 4.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.8A (Ta) 1.1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1293 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.58200 | $5.82 |
| 100 | $0.39780 | $39.78 |
| 500 | $0.32556 | $162.78 |
| 1,000 | $0.29453 | $294.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22236 | $667.08 |
| 6,000 | $0.21828 | $1,309.68 |
| 9,000 | $0.21420 | $1,927.80 |
| 15,000 | $0.21000 | $3,150.00 |












