DMP610DLQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.04254
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP610DLQ-7

DigiKey Part Number
31-DMP610DLQ-7TR-ND - Tape & Reel (TR)
31-DMP610DLQ-7CT-ND - Cut Tape (CT)
31-DMP610DLQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP610DLQ-7
Description
MOSFET BVDSS: 41V~60V SOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 186mA (Ta) 520mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 5 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 114,000
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15700$1.57
100$0.07030$7.03
500$0.06614$33.07
1,000$0.06300$63.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05130$153.90
6,000$0.04588$275.28
9,000$0.03360$302.40
15,000$0.03255$488.25
21,000$0.03150$661.50
30,000$0.03046$913.80
75,000$0.02987$2,240.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.