DMP6110SFDF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 804
Unit Price: $0.52000
Datasheet
U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6110SFDF-7

DigiKey Part Number
DMP6110SFDF-7DITR-ND - Tape & Reel (TR)
DMP6110SFDF-7DICT-ND - Cut Tape (CT)
DMP6110SFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6110SFDF-7
Description
MOSFET P-CH 60V 4.2A 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4.2A (Ta) 1.97W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
969 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.97W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,200,000
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45800$4.58
100$0.29460$29.46
500$0.22432$112.16
1,000$0.20164$201.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16761$502.83
6,000$0.15352$921.12
9,000$0.14634$1,317.06
15,000$0.13830$2,074.50
21,000$0.13125$2,756.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.