P-Channel 60 V 3A (Ta) 2.2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6185SEQ-13

DigiKey Part Number
31-DMP6185SEQ-13TR-ND - Tape & Reel (TR)
31-DMP6185SEQ-13CT-ND - Cut Tape (CT)
31-DMP6185SEQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
DMP6185SEQ-13
Description
MOSFET P-CHANNEL 60V 3A SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta) 2.2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DMP6185SEQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
708 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.39800$3.98
100$0.24990$24.99
500$0.19322$96.61
1,000$0.17324$173.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14896$372.40
5,000$0.13404$670.20
7,500$0.12742$955.65
12,500$0.11998$1,499.75
17,500$0.11910$2,084.25
25,000$0.10850$2,712.50
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.