DMPH4015SSSQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.82000
Datasheet
8 SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH4015SSSQ-13

DigiKey Part Number
31-DMPH4015SSSQ-13TR-ND - Tape & Reel (TR)
31-DMPH4015SSSQ-13CT-ND - Cut Tape (CT)
31-DMPH4015SSSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH4015SSSQ-13
Description
MOSFET P-CHANNEL 40V 11.4A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 11.4A (Ta) 1.8W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DMPH4015SSSQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4234 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.8W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.92600$9.26
100$0.61510$61.51
500$0.48184$240.92
1,000$0.43895$438.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38074$951.85
5,000$0.35290$1,764.50
7,500$0.34175$2,563.12
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.