
DMT15H017LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT15H017LPS-13TR-ND - Tape & Reel (TR) 31-DMT15H017LPS-13CT-ND - Cut Tape (CT) 31-DMT15H017LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMT15H017LPS-13 |
Description | MOSFET BVDSS: 101V~250V POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9.4A (Ta), 58A (Tc) 1.3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT15H017LPS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3369 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.44300 | $14.43 |
| 100 | $0.98980 | $98.98 |
| 500 | $0.78310 | $391.55 |
| 1,000 | $0.75628 | $756.28 |


