DMT6004LPS-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 35
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.63000
Datasheet
DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6004LPS-13

DigiKey Part Number
DMT6004LPS-13DITR-ND - Tape & Reel (TR)
DMT6004LPS-13DICT-ND - Cut Tape (CT)
DMT6004LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6004LPS-13
Description
MOSFET N-CH 60V 22A PWRDI5060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta), 90A (Tc) 2.1W (Ta), 105W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
96.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4515 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 105W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.19300$11.93
100$0.83640$83.64
500$0.74052$370.26
1,000$0.70686$706.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.59554$1,488.85
5,000$0.57750$2,887.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.