Parametric Equivalent

DST3946DPJ-7B | |
|---|---|
DigiKey Part Number | 31-DST3946DPJ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | DST3946DPJ-7B |
Description | TRANS NPN/PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 300mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06939 | $693.90 |
| 20,000 | $0.06353 | $1,270.60 |
| 30,000 | $0.06055 | $1,816.50 |
| 50,000 | $0.05720 | $2,860.00 |
| 70,000 | $0.05521 | $3,864.70 |
| 100,000 | $0.05328 | $5,328.00 |


