Parametric Equivalent
Parametric Equivalent



DT2041-04SO-7 | |
|---|---|
DigiKey Part Number | 31-DT2041-04SO-7TR-ND - Tape & Reel (TR) 31-DT2041-04SO-7CT-ND - Cut Tape (CT) 31-DT2041-04SO-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DT2041-04SO-7 |
Description | TVS DIODE 5.5VWM 10.5VC SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 105W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.26000 | $2.60 |
| 100 | $0.17600 | $17.60 |
| 500 | $0.13700 | $68.50 |
| 1,000 | $0.11900 | $119.00 |











