FMMT591TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.27000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,000
Unit Price: $0.58000
Datasheet

Direct


STMicroelectronics
In Stock: 105
Unit Price: $0.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10401
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT591TC

DigiKey Part Number
FMMT591TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
FMMT591TC
Description
TRANS PNP 60V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT591TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000