FR1G-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17421
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05461
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


STMicroelectronics
In Stock: 2,327
Unit Price: $0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.07599
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

FR1G-13

DigiKey Part Number
FR1GDITR-ND - Tape & Reel (TR)
FR1GDICT-ND - Cut Tape (CT)
FR1GDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR1G-13
Description
DIODE STANDARD 400V 1A SMB
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
FR1G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.12500$3,750.00