Parametric Equivalent

LM4040B33QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040B33QFTATR-ND - Tape & Reel (TR) 31-LM4040B33QFTACT-ND - Cut Tape (CT) 31-LM4040B33QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM4040B33QFTA |
Description | IC VREF SHUNT 0.2% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.64800 | $6.48 |
| 25 | $0.58360 | $14.59 |
| 100 | $0.51320 | $51.32 |
| 250 | $0.47960 | $119.90 |
| 500 | $0.45934 | $229.67 |
| 1,000 | $0.44266 | $442.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42206 | $1,266.18 |
| 6,000 | $0.41198 | $2,471.88 |
| 9,000 | $0.40693 | $3,662.37 |
| 15,000 | $0.40134 | $6,020.10 |
| 21,000 | $0.39807 | $8,359.47 |


