Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM4040C30QFTA | |
|---|---|
DigiKey Part Number | 31-LM4040C30QFTATR-ND - Tape & Reel (TR) 31-LM4040C30QFTACT-ND - Cut Tape (CT) 31-LM4040C30QFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LM4040C30QFTA |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.37640 | $9.41 |
| 100 | $0.32820 | $32.82 |
| 250 | $0.30520 | $76.30 |
| 500 | $0.29136 | $145.68 |
| 1,000 | $0.27995 | $279.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26586 | $797.58 |
| 6,000 | $0.25896 | $1,553.76 |
| 9,000 | $0.25551 | $2,299.59 |
| 15,000 | $0.25168 | $3,775.20 |
| 21,000 | $0.24945 | $5,238.45 |
| 30,000 | $0.24730 | $7,419.00 |





