Parametric Equivalent
Parametric Equivalent

LSF0204QT14-13 | |
|---|---|
DigiKey Part Number | 31-LSF0204QT14-13TR-ND - Tape & Reel (TR) 31-LSF0204QT14-13CT-ND - Cut Tape (CT) 31-LSF0204QT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LSF0204QT14-13 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.28400 | $7.10 |
| 100 | $0.24610 | $24.61 |
| 250 | $0.22816 | $57.04 |
| 500 | $0.21732 | $108.66 |
| 1,000 | $0.20930 | $209.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19897 | $497.43 |
| 5,000 | $0.19329 | $966.45 |
| 7,500 | $0.19045 | $1,428.38 |
| 12,500 | $0.18729 | $2,341.12 |
| 17,500 | $0.18545 | $3,245.38 |
| 25,000 | $0.18368 | $4,592.00 |





