Similar
Similar
Similar

MBR30100CTF-G1 | |
|---|---|
DigiKey Part Number | MBR30100CTF-G1-ND |
Manufacturer | |
Manufacturer Part Number | MBR30100CTF-G1 |
Description | DIODE ARR SCHOT 100V 15A TO220F3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.48140 | $48.14 |
| 500 | $0.37388 | $186.94 |
| 1,000 | $0.33925 | $339.25 |
| 2,000 | $0.31011 | $620.22 |
| 5,000 | $0.27858 | $1,392.90 |
| 10,000 | $0.25925 | $2,592.50 |




