MMBTA92-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.19000
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.18000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA92-7

DigiKey Part Number
MMBTA92DITR-ND - Tape & Reel (TR)
MMBTA92DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBTA92-7
Description
TRANS PNP 300V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA92-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.07380$2,214.00
75,000$0.07250$5,437.50
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.