MMBZ5226B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,272
Unit Price: $0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 255
Unit Price: $0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.02441
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.05200
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03092
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


onsemi
In Stock: 680
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1,964
Unit Price: $0.28000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5226B-7

DigiKey Part Number
MMBZ5226BDITR-ND - Tape & Reel (TR)
MMBZ5226BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5226B-7
Description
DIODE ZENER 3.3V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05353$1,605.90
75,000$0.05000$3,750.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.