Direct
Similar
Similar
Similar
Similar

MMBZ5228BW-7 | |
|---|---|
DigiKey Part Number | MMBZ5228BWDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | MMBZ5228BW-7 |
Description | DIODE ZENER 3.9V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.05925 | $1,777.50 |
| 75,000 | $0.05625 | $4,218.75 |




