MMBZ5246BW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04227
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03443
Datasheet
Zener Diode 16 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5246BW-7

DigiKey Part Number
MMBZ5246BWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MMBZ5246BW-7
Description
DIODE ZENER 16V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05925$1,777.50
75,000$0.05625$4,218.75
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.