
MMBZ5254BS-7-F | |
---|---|
DigiKey Part Number | MMBZ5254BS-FDITR-ND - Tape & Reel (TR) MMBZ5254BS-FDICT-ND - Cut Tape (CT) MMBZ5254BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5254BS-7-F |
Description | DIODE ZENER ARRAY 27V SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 27 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05700 | $171.00 |
6,000 | $0.05600 | $336.00 |
9,000 | $0.05000 | $450.00 |
15,000 | $0.04950 | $742.50 |
21,000 | $0.04900 | $1,029.00 |
30,000 | $0.04856 | $1,456.80 |
75,000 | $0.04725 | $3,543.75 |