Direct
Similar

MMST6427-7 | |
|---|---|
DigiKey Part Number | MMST6427DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | MMST6427-7 |
Description | TRANS NPN DARL 40V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST6427-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.08149 | $2,444.70 |
| 75,000 | $0.08125 | $6,093.75 |



