SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA14-7-F

DigiKey Part Number
MMSTA14-FDITR-ND - Tape & Reel (TR)
MMSTA14-FDICT-ND - Cut Tape (CT)
MMSTA14-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA14-7-F
Description
TRANS NPN DARL 30V 0.3A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMSTA14-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
200 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,808
Factory Stock: 108,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.23600$2.36
100$0.14830$14.83
500$0.11024$55.12
1,000$0.09795$97.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08229$246.87
6,000$0.07440$446.40
9,000$0.07037$633.33
15,000$0.06584$987.60
21,000$0.06316$1,326.36
30,000$0.06055$1,816.50
75,000$0.05482$4,111.50
150,000$0.05250$7,875.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.